Part Details for TAZD336J004CCSC0745 by Kyocera AVX Components
Overview of TAZD336J004CCSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD336J004CCSC0745
TAZD336J004CCSC0745 CAD Models
TAZD336J004CCSC0745 Part Data Attributes
|
TAZD336J004CCSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD336J004CCSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD336J004CCSC0745
This table gives cross-reference parts and alternative options found for TAZD336J004CCSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD336J004CCSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD336J004CDLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CDLZ0924 |
TAZD336J004CFLB9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CFLB9945 |
TAZD336J004CFSB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CFSB0723 |
TAZD336J004CGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CGLC9H00 |
TAZD336J004CGMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CGMZ0H45 |
TAZD336J004CLLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CLLT0H23 |
TAZD336J004CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CSLD0024 |
TAZD336J004CSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CSSC0824 |
TAZD336J004CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 1510, | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004CWSB0700 |
TAZD336J004LBSCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD336J004CCSC0745 vs TAZD336J004LBSCTH00 |