Part Details for TAZD155K025CWSZ0900 by Kyocera AVX Components
Overview of TAZD155K025CWSZ0900 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD155K025CWSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6292
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZD155K025CWSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.3500 | Buy Now |
DISTI #
478-TAZD155K025CWSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 88 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3244 | Buy Now |
DISTI #
TAZD155K025CWSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 1.5?F, ?10%, 25Vdc, Non-ER, Waffle Pack - Custom Tape W/Leader (Alt: TAZD155K025CWSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7909 / $6.3826 | Buy Now |
DISTI #
581-TAZD155K25CWSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.6800 / $7.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 88 Lead time: 22 Weeks | 0 |
|
$4.3400 | Buy Now |
|
ES Components | AVX TAZD155K025CWSZ0900 | 900 in Stock |
|
RFQ |
Part Details for TAZD155K025CWSZ0900
TAZD155K025CWSZ0900 CAD Models
TAZD155K025CWSZ0900 Part Data Attributes
|
TAZD155K025CWSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155K025CWSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155K025CWSZ0900
This table gives cross-reference parts and alternative options found for TAZD155K025CWSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155K025CWSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD155K025LAMB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025LAMB0024 |
TAZD155K025CGMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CGMZ0924 |
TAZD155K025CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CRLDTH45 |
TAZD155K025LBLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025LBLB9845 |
TAZD155K025CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CGLD0000 |
TAZD155K025CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CESC0824 |
TAZD155K025CSLDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CSLDT745 |
TAZD155K025CFST0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CFST0800 |
T497D155K025CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD155K025CWSZ0900 vs T497D155K025CH64107610 |
TAZD155K025CFSC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CWSZ0900 vs TAZD155K025CFSC0900 |