Part Details for TAZD155K025CRMB0000 by Kyocera AVX Components
Results Overview of TAZD155K025CRMB0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZD155K025CRMB0000 Information
TAZD155K025CRMB0000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZD155K025CRMB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZD155K025CRMB0000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 1.5?F, ?10%, 25Vdc, CWR29, Weibull B, 7"T/R - C... more RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CWR09KK155KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 1.5UF 25V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$16.2900 / $17.2900 | Buy Now |
Part Details for TAZD155K025CRMB0000
TAZD155K025CRMB0000 CAD Models
TAZD155K025CRMB0000 Part Data Attributes
|
TAZD155K025CRMB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155K025CRMB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155K025CRMB0000
This table gives cross-reference parts and alternative options found for TAZD155K025CRMB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155K025CRMB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T429D155K025CH4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | TAZD155K025CRMB0000 vs T429D155K025CH4251 |
TAZD155K025LSMB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LSMB0H00 |
TAZD155K025LAMD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LAMD0745 |
TAZD155K025LASZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LASZ0800 |
TAZD155K025LBMB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LBMB0H23 |
TAZD155K025LKMZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LKMZ0723 |
TAZD155K025LGSD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025LGSD0723 |
T409D155K025DK42527640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZD155K025CRMB0000 vs T409D155K025DK42527640 |
T429D155K025TK42517005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs T429D155K025TK42517005 |
TAZD155K025CBLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | TAZD155K025CRMB0000 vs TAZD155K025CBLZ0700 |