Part Details for TAZD106M010CBLC0923 by Kyocera AVX Components
Overview of TAZD106M010CBLC0923 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD106M010CBLC0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6284
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZD106M010CBLC0923 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $19.6100 | Buy Now |
DISTI #
478-TAZD106M010CBLC0923-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0272 | Buy Now |
DISTI #
TAZD106M010CBLC092
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 10µF, ±20%, 10Vdc, Weibull C, Bulk (Alt: TAZD106M010CBLC092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.5600 | Buy Now |
DISTI #
581-TAZD106M10CC0923
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$17.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$18.4600 | Buy Now |
Part Details for TAZD106M010CBLC0923
TAZD106M010CBLC0923 CAD Models
TAZD106M010CBLC0923 Part Data Attributes
|
TAZD106M010CBLC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106M010CBLC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106M010CBLC0923
This table gives cross-reference parts and alternative options found for TAZD106M010CBLC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106M010CBLC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK106MBDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106M010CBLC0923 vs CWR19FK106MBDBW |
CWR16FB106MBDB/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZD106M010CBLC0923 vs CWR16FB106MBDB/TR |
TAZD106M010LKSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LKSZ0000 |
TAZD106M010LASZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LASZ0923 |
TAZD106M010LRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LRSZ0724 |
TAZD106M010LALD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LALD0H45 |
TAZD106M010LRLT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LRLT0800 |
TAZD106M010LALC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010CBLC0923 vs TAZD106M010LALC0923 |
T497D106M010CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M010CBLC0923 vs T497D106M010CB63107640 |
T497D106M010CH631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106M010CBLC0923 vs T497D106M010CH631B7280 |