There are no models available for this part yet.
Overview of TAZD105K035CBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZD105K035CBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J6236
|
Newark | Capacitor,1Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZD105K035CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.5000 | Buy Now | |
DISTI #
478-TAZD105K035CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6311 | Buy Now | |
DISTI #
TAZD105K035CBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 1.0µF, ±10%, 35Vdc, Non-ER, Bulk (Alt: TAZD105K035CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 1582 Factory Stock |
|
$3.9485 | Buy Now | |
DISTI #
581-TAZD105K035CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.2100 / $4.2600 | Order Now |
CAD Models for TAZD105K035CBSZ0000 by Kyocera AVX Components
Part Data Attributes for TAZD105K035CBSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
40 mA
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZD105K035CBSZ0000
This table gives cross-reference parts and alternative options found for TAZD105K035CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105K035CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D105K035RB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105K035CBSZ0000 vs T409D105K035RB4252WAFL |
T429D105K035DC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | TAZD105K035CBSZ0000 vs T429D105K035DC7610 |
TAZD105K035CWSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CWSD0845 |
TAZD105K035CALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CALD0H00 |
TAZD105K035CAMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CAMD0823 |
TAZD105K035CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CBLB0845 |
TAZD105K035CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CBLD0700 |
TAZD105K035CKLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CKLZ0745 |
TAZD105K035CSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSZ0000 vs TAZD105K035CSMB0845 |
T497D105K035AH63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105K035CBSZ0000 vs T497D105K035AH63157610 |