Part Details for TAZC225K015CSSZ0800 by Kyocera AVX Components
Overview of TAZC225K015CSSZ0800 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZC225K015CSSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6199
|
Newark | Capacitor,2.2Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZC225K015CSSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.3100 | Buy Now |
DISTI #
478-TAZC225K015CSSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7625 | Buy Now |
DISTI #
TAZC225K015CSSZ080
|
Avnet Americas | TAZ 50+ COMM - Custom Tape W/Leader (Alt: TAZC225K015CSSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TAZC225K15CSSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2UF 15V 10% C | 0 |
|
$3.8000 | Order Now |
|
Quest Components | 185 |
|
$4.9632 / $9.0240 | Buy Now |
Part Details for TAZC225K015CSSZ0800
TAZC225K015CSSZ0800 CAD Models
TAZC225K015CSSZ0800 Part Data Attributes
|
TAZC225K015CSSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC225K015CSSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC225K015CSSZ0800
This table gives cross-reference parts and alternative options found for TAZC225K015CSSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC225K015CSSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC225KBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC225K015CSSZ0800 vs CWR29HC225KBCZ |
T429C225K015AB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 | KEMET Corporation | TAZC225K015CSSZ0800 vs T429C225K015AB42527610 |
T429C225K015BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC225K015CSSZ0800 vs T429C225K015BC4250 |
TAZC225K015CGSD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015CGSD0800 |
TAZC225K015LSLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015LSLB9900 |
TAZC225K015LDMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015LDMZ0723 |
TAZC225K015CFSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015CFSD0724 |
TAZC225K015CBMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015CBMB0724 |
T429C225K015SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC225K015CSSZ0800 vs T429C225K015SB4252WAFL |
TAZC225K015LCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CSSZ0800 vs TAZC225K015LCMZ0H23 |