Part Details for TAZB334K050LBSZ0H00 by Kyocera AVX Components
Overview of TAZB334K050LBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB334K050LBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2647
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZB334K050LBSZ0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $7.0400 | Buy Now |
DISTI #
478-TAZB334K050LBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5025 | Buy Now |
DISTI #
TAZB334K050LBSZ0H0
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 0.33µF, ±10%, 50Vdc, Non-ER, Bulk (Alt: TAZB334K050LBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.5880 | Buy Now |
DISTI #
581-TAZB334K50LBSZH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$5.1800 | Order Now |
Part Details for TAZB334K050LBSZ0H00
TAZB334K050LBSZ0H00 CAD Models
TAZB334K050LBSZ0H00 Part Data Attributes
|
TAZB334K050LBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB334K050LBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB334K050LBSZ0H00
This table gives cross-reference parts and alternative options found for TAZB334K050LBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB334K050LBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB334K050CDLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050CDLC9845 |
TAZB334K050CCMC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050CCMC0024 |
TAZB334K050LEMD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050LEMD0745 |
TAZB334K050LDSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050LDSZ0724 |
T409B334K050RC7610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | KEMET Corporation | TAZB334K050LBSZ0H00 vs T409B334K050RC7610 |
T409B334K050RH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505 | KEMET Corporation | TAZB334K050LBSZ0H00 vs T409B334K050RH42527610 |
TAZB334K050CLMB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050CLMB0H24 |
TAZB334K050CKMT0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050CKMT0900 |
TAZB334K050LDLT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050LDLT0800 |
TAZB334K050LCLC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | TAZB334K050LBSZ0H00 vs TAZB334K050LCLC0824 |