Part Details for TAZB225M020CALD0H23 by Kyocera AVX Components
Overview of TAZB225M020CALD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB225M020CALD0H23
TAZB225M020CALD0H23 CAD Models
TAZB225M020CALD0H23 Part Data Attributes
|
TAZB225M020CALD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB225M020CALD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB225M020CALD0H23
This table gives cross-reference parts and alternative options found for TAZB225M020CALD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB225M020CALD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225M020LFMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020LFMZ0723 |
T429B225M020RH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505 | KEMET Corporation | TAZB225M020CALD0H23 vs T429B225M020RH |
TAZB225M020LKSB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020LKSB0045 |
TAZB225M020CAMT0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CAMT0824 |
T4ZB225M020LRLB4945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB225M020CALD0H23 vs T4ZB225M020LRLB4945 |
TAZB225M020CBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CBLD0723 |
TAZB225M020CAMC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CAMC0924 |
TAZB225M020CBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CBSB0045 |
TAZB225M020CDMB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CDMB0724 |
TAZB225M020CKMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225M020CALD0H23 vs TAZB225M020CKMZ0H24 |