Part Details for TAZB224K050CRMB0845 by Kyocera AVX Components
Overview of TAZB224K050CRMB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224K050CRMB0845
TAZB224K050CRMB0845 CAD Models
TAZB224K050CRMB0845 Part Data Attributes
|
TAZB224K050CRMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224K050CRMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224K050CRMB0845
This table gives cross-reference parts and alternative options found for TAZB224K050CRMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224K050CRMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B224K050TB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | KEMET Corporation | TAZB224K050CRMB0845 vs T429B224K050TB42527280 |
TAZB224K050LCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050LCLB9900 |
TAZB224K050CALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050CALB0H45 |
TAZB224K050CAMD0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050CAMD0723 |
TAZB224K050LASD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050LASD0700 |
TAZB224K050LRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050LRLZ0H45 |
T497B224K050AT6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB224K050CRMB0845 vs T497B224K050AT6415 |
TAZB224K050LALC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050LALC0045 |
TAZB224K050CRMD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050CRMD0700 |
TAZB224K050LASB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CRMB0845 vs TAZB224K050LASB0845 |