Part Details for TAZB106K010CWSB0900 by Kyocera AVX Components
Overview of TAZB106K010CWSB0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB106K010CWSB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5998
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZB106K010CWSB0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $8.6100 | Buy Now |
DISTI #
478-TAZB106K010CWSB0900-ND
|
DigiKey | CAP TANT Min Qty: 112 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1280 | Buy Now |
DISTI #
TAZB106K010CWSB090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 10µF, ±10%, 10Vdc, Weibull B, Waffle Pack (Alt: TAZB106K010CWSB090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.6171 | Buy Now |
DISTI #
581-TAZB106K10CWSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$6.9500 / $7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 112 Lead time: 22 Weeks | 0 |
|
$7.1200 | Buy Now |
Part Details for TAZB106K010CWSB0900
TAZB106K010CWSB0900 CAD Models
TAZB106K010CWSB0900 Part Data Attributes
|
TAZB106K010CWSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106K010CWSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106K010CWSB0900
This table gives cross-reference parts and alternative options found for TAZB106K010CWSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106K010CWSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK106KDBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs CWR19FK106KDBCTR13 |
CWR19FC106KABA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB106K010CWSB0900 vs CWR19FC106KABA |
CWR29FH106KBBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs CWR29FH106KBBA |
CWR29FC106KDBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs CWR29FC106KDBZ |
CWR29FB106KZBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K010CWSB0900 vs CWR29FB106KZBABULK |
CWR29FB106KDBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs CWR29FB106KDBBW |
TAZB106K010LESC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs TAZB106K010LESC0900 |
TAZB106K010LESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs TAZB106K010LESB0H24 |
TAZB106K010CFMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs TAZB106K010CFMD0745 |
TAZB106K010LWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010CWSB0900 vs TAZB106K010LWLC9H45 |