Part Details for TAZB106K006CGSD0923 by Kyocera AVX Components
Overview of TAZB106K006CGSD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106K006CGSD0923
TAZB106K006CGSD0923 CAD Models
TAZB106K006CGSD0923 Part Data Attributes
|
TAZB106K006CGSD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106K006CGSD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106K006CGSD0923
This table gives cross-reference parts and alternative options found for TAZB106K006CGSD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106K006CGSD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B106K006DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB106K006CGSD0923 vs T419B106K006DC42507280 |
TAZB106K006CDLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CDLT0745 |
TAZB106K006CESZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CESZ0745 |
TAZB106K006LSLT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006LSLT0024 |
TAZB106K006CLLB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CLLB0024 |
TAZB106K006CSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CSLB0924 |
TAZB106K006CSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CSSC0023 |
TAZB106K006LDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006LDSD0H00 |
TAZB106K006CWLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006CWLCT945 |
TAZB106K006LLLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CGSD0923 vs TAZB106K006LLLT0H45 |