Part Details for TAZB106J006CBSB0000 by Kyocera AVX Components
Overview of TAZB106J006CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB106J006CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZB106J006CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7500 | Buy Now |
DISTI #
TAZB106J006CBSB000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 10?F, ?5%, 6Vdc, Weibull B, Bulk - Bulk (Alt: TAZB106J006CBSB000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZB106J6CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$13.2100 | Order Now |
Part Details for TAZB106J006CBSB0000
TAZB106J006CBSB0000 CAD Models
TAZB106J006CBSB0000 Part Data Attributes
|
TAZB106J006CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106J006CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106J006CBSB0000
This table gives cross-reference parts and alternative options found for TAZB106J006CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106J006CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB106J006LRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106J006CBSB0000 vs TAZB106J006LRLD0023 |
T419B106J006PH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106J006CBSB0000 vs T419B106J006PH7280 |
T419B106J006CB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB106J006CBSB0000 vs T419B106J006CB42507280 |
T419B106J006MK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106J006CBSB0000 vs T419B106J006MK42517280 |
T429B106J006MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1505, | KEMET Corporation | TAZB106J006CBSB0000 vs T429B106J006MKTLVL |
T429B106J006AB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB106J006CBSB0000 vs T429B106J006AB7640 |
T419B106J006TCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106J006CBSB0000 vs T419B106J006TCTLVL7005 |
TAZB106J006CBMT0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J006CBSB0000 vs TAZB106J006CBMT0845 |
TAZB106J006CCLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J006CBSB0000 vs TAZB106J006CCLD9000 |
TAZB106J006CEMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J006CBSB0000 vs TAZB106J006CEMB0745 |