Part Details for TAZB106J004LWMZ0845 by Kyocera AVX Components
Overview of TAZB106J004LWMZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106J004LWMZ0845
TAZB106J004LWMZ0845 CAD Models
TAZB106J004LWMZ0845 Part Data Attributes
|
TAZB106J004LWMZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106J004LWMZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106J004LWMZ0845
This table gives cross-reference parts and alternative options found for TAZB106J004LWMZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106J004LWMZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC106JDBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs CWR29CC106JDBZTR |
CWR29CC106JDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB106J004LWMZ0845 vs CWR29CC106JDBC |
CWR16CH106JBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | TAZB106J004LWMZ0845 vs CWR16CH106JBBB |
CWR19CC106JZBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106J004LWMZ0845 vs CWR19CC106JZBABULK |
TAZB106J004CLMB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs TAZB106J004CLMB0945 |
TAZB106J004CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs TAZB106J004CKSB0023 |
T419B106J004DB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106J004LWMZ0845 vs T419B106J004DB42517005 |
TAZB106J004CKMD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs TAZB106J004CKMD0900 |
TAZB106J004CCLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs TAZB106J004CCLZ0945 |
TAZB106J004CDMD0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004LWMZ0845 vs TAZB106J004CDMD0000 |