Part Details for TAZB105K020LBSZ0900 by Kyocera AVX Components
Overview of TAZB105K020LBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB105K020LBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5372
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZB105K020LBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $9.7100 | Buy Now |
DISTI #
478-TAZB105K020LBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8651 | Buy Now |
DISTI #
TAZB105K020LBSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 1.0?F, ?10%, 20Vdc, Non-ER, Bulk - Custom Tape W/Leader (Alt: TAZB105K020LBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2988 / $4.5202 | Buy Now |
DISTI #
581-TAZB105K20LBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$4.8000 | Buy Now |
Part Details for TAZB105K020LBSZ0900
TAZB105K020LBSZ0900 CAD Models
TAZB105K020LBSZ0900 Part Data Attributes
|
TAZB105K020LBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105K020LBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105K020LBSZ0900
This table gives cross-reference parts and alternative options found for TAZB105K020LBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K020LBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK105KBBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020LBSZ0900 vs CWR29JK105KBBABULK |
CWR29JH105KCBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs CWR29JH105KCBATR |
TAZB105K020LCLC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020LCLC0800 |
T429B105K020AC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105K020LBSZ0900 vs T429B105K020AC42507005 |
T429B105K020MK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105K020LBSZ0900 vs T429B105K020MK4252WAFL |
TAZB105K020CCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020CCMZ0H23 |
TAZB105K020CCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020CCMC0000 |
TAZB105K020CBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020CBLC9H45 |
TAZB105K020LCLT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020LCLT0700 |
TAZB105K020LSMC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020LBSZ0900 vs TAZB105K020LSMC0724 |