Part Details for TAZA684M15CSLZ0924 by Kyocera AVX Components
Overview of TAZA684M15CSLZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684M15CSLZ0924
TAZA684M15CSLZ0924 CAD Models
TAZA684M15CSLZ0924 Part Data Attributes
|
TAZA684M15CSLZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684M15CSLZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZA684M15CSLZ0924
This table gives cross-reference parts and alternative options found for TAZA684M15CSLZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684M15CSLZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA684M15CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs TAZA684M15CSSB0923 |
TAZA684M15CSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs TAZA684M15CSLB0924 |
CWR06HC684MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 0.68uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | TAZA684M15CSLZ0924 vs CWR06HC684MR |
TCRA0.68UF20%15VG+R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Firadec | TAZA684M15CSLZ0924 vs TCRA0.68UF20%15VG+R |
CWR09HC684MZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs CWR09HC684MZB |
TAZA684M15CRSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs TAZA684M15CRSC0900 |
TCRA0.68UF20%15VFR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Firadec | TAZA684M15CSLZ0924 vs TCRA0.68UF20%15VFR |
CWR06HC684MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 0.68uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | TAZA684M15CSLZ0924 vs CWR06HC684MP |
TAZA684M015CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs TAZA684M015CS |
TAZA684M15CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M15CSLZ0924 vs TAZA684M15CRSZ0923 |