Part Details for TAZA475K006CBSZ0000 by Kyocera AVX Components
Overview of TAZA475K006CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA475K006CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9153
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZA475K006CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.8500 | Buy Now |
DISTI #
478-TAZA475K006CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4459 | Buy Now |
DISTI #
TAZA475K006CBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 4.7?F, ?10%, 6Vdc, Non-ER, Bulk - Custom Tape W/Leader (Alt: TAZA475K006CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9707 / $3.1237 | Buy Now |
DISTI #
581-TAZA475K006CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$3.1800 | Order Now |
Part Details for TAZA475K006CBSZ0000
TAZA475K006CBSZ0000 CAD Models
TAZA475K006CBSZ0000 Part Data Attributes
|
TAZA475K006CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475K006CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475K006CBSZ0000
This table gives cross-reference parts and alternative options found for TAZA475K006CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475K006CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA475K006CKSB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CKSB0845 |
T429A475K006TKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | KEMET Corporation | TAZA475K006CBSZ0000 vs T429A475K006TKTLVL |
T429A475K006RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | KEMET Corporation | TAZA475K006CBSZ0000 vs T429A475K006RKTLVL7005 |
T429A475K006MK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475K006CBSZ0000 vs T429A475K006MK42507610 |
TAZA475K006CKSD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CKSD0700 |
TAZA475K006LLMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006LLMC0H24 |
TAZA475K006CRLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CRLB98GC |
TAZA475K006CRLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CRLZT700 |
TAZA475K006CSLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CSLC0845 |
TAZA475K006CWSBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA475K006CBSZ0000 vs TAZA475K006CWSBT045 |