Part Details for TAZA474K025CWSBT045 by Kyocera AVX Components
Overview of TAZA474K025CWSBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZA474K025CWSBT045
TAZA474K025CWSBT045 CAD Models
TAZA474K025CWSBT045 Part Data Attributes
|
TAZA474K025CWSBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA474K025CWSBT045
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA474K025CWSBT045
This table gives cross-reference parts and alternative options found for TAZA474K025CWSBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474K025CWSBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KH474KDAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474K025CWSBT045 vs CWR29KH474KDAZ |
TAZA474K025CALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474K025CWSBT045 vs TAZA474K025CALD0H00 |
TAZA474K025LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA474K025CWSBT045 vs TAZA474K025LBSZ0045 |
TAZA474K025CSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474K025CWSBT045 vs TAZA474K025CSMB0845 |
T429A474K025MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474K025CWSBT045 vs T429A474K025MKTLVL7280 |
T419A474K025BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474K025CWSBT045 vs T419A474K025BBTLVL |
T429A474K025AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA474K025CWSBT045 vs T429A474K025AK42517640 |
TAZA474K025LRMT0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474K025CWSBT045 vs TAZA474K025LRMT0045 |
TAZA474K025CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474K025CWSBT045 vs TAZA474K025CBLD0700 |
T419A474K025BB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005 | KEMET Corporation | TAZA474K025CWSBT045 vs T419A474K025BB7610 |