Part Details for TAZA225K010CWLC0H23 by Kyocera AVX Components
Overview of TAZA225K010CWLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225K010CWLC0H23
TAZA225K010CWLC0H23 CAD Models
TAZA225K010CWLC0H23 Part Data Attributes
|
TAZA225K010CWLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225K010CWLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225K010CWLC0H23
This table gives cross-reference parts and alternative options found for TAZA225K010CWLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225K010CWLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH225KSAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA225K010CWLC0H23 vs CWR29FH225KSAC |
TAZA225K010LRLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010LRLZ0000 |
TAZA225K010CBSBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010CBSBT945 |
T429A225K010RC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005 | KEMET Corporation | TAZA225K010CWLC0H23 vs T429A225K010RC42517610 |
T419A225K010RC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005 | KEMET Corporation | TAZA225K010CWLC0H23 vs T419A225K010RC42507005 |
TAZA225K010LASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010LASZ0745 |
TAZA225K010LALC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010LALC0745 |
TAZA225K010LWST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010LWST0723 |
TAZA225K010CWMB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010CWMB0924 |
TAZA225K010CFSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K010CWLC0H23 vs TAZA225K010CFSC0023 |