Part Details for TAZA224K035CRSZ0800 by Kyocera AVX Components
Overview of TAZA224K035CRSZ0800 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA224K035CRSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5835
|
Newark | Capacitor,0.22Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZA224K035CRSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 / $5.2200 | Buy Now |
DISTI #
478-TAZA224K035CRSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5920 | Buy Now |
DISTI #
TAZA224K035CRSZ080
|
Avnet Americas | TAZ 50+ COMM - Custom Tape W/Leader (Alt: TAZA224K035CRSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TAZA224K035CRSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$4.6000 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1005 | 149 |
|
$4.1400 / $10.3500 | Buy Now |
Part Details for TAZA224K035CRSZ0800
TAZA224K035CRSZ0800 CAD Models
TAZA224K035CRSZ0800 Part Data Attributes
|
TAZA224K035CRSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA224K035CRSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA224K035CRSZ0800
This table gives cross-reference parts and alternative options found for TAZA224K035CRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA224K035CRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497A224K035BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA224K035CRSZ0800 vs T497A224K035BH6110 |
T497A224K035BB6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA224K035CRSZ0800 vs T497A224K035BB6215WAFL |
TAZA224K035CESZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CESZ0900 |
T497A224K035CT6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZA224K035CRSZ0800 vs T497A224K035CT6115 |
TAZA224K035CELT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CELT0800 |
TAZA224K035CELC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CELC0900 |
TAZA224K035CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CELB0H24 |
TAZA224K035CDSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CDSZ0824 |
TAZA224K035CDLT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CDLT0724 |
TAZA224K035CGLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CRSZ0800 vs TAZA224K035CGLB0H00 |