Part Details for TAZA155K015CBSZ0900 by Kyocera AVX Components
Overview of TAZA155K015CBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA155K015CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5321
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZA155K015CBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.0600 | Buy Now |
DISTI #
478-TAZA155K015CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8261 | Buy Now |
DISTI #
TAZA155K015CBSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 1.5?F, ?10%, 15Vdc, Non-ER, Bulk - Custom Tape W/Leader (Alt: TAZA155K015CBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5593 | Buy Now |
DISTI #
581-TAZA155K15CBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$3.9100 | Buy Now |
Part Details for TAZA155K015CBSZ0900
TAZA155K015CBSZ0900 CAD Models
TAZA155K015CBSZ0900 Part Data Attributes
|
TAZA155K015CBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA155K015CBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA155K015CBSZ0900
This table gives cross-reference parts and alternative options found for TAZA155K015CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA155K015CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HC155KCAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA155K015CBSZ0900 vs CWR19HC155KCAC |
CWR29HC155KTAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs CWR29HC155KTAA |
T497A155K015AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA155K015CBSZ0900 vs T497A155K015AT64107610 |
TAZA155K015LWST0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LWST0945 |
TAZA155K015LSMT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LSMT0800 |
TAZA155K015LRMT0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LRMT0724 |
TAZA155K015LLMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LLMZ0H23 |
TAZA155K015LLMC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LLMC0000 |
TAZA155K015LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LKLC9H45 |
TAZA155K015LEMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155K015CBSZ0900 vs TAZA155K015LEMB0723 |