Part Details for TAZA105M010CBSZ0835 by Kyocera AVX Components
Overview of TAZA105M010CBSZ0835 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA105M010CBSZ0835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZA105M010CBSZ083
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 1.0µF, ±20%, 10Vdc, Non-ER, Bulk - Bulk (Alt: TAZA105M010CBSZ083) RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |