Part Details for TAZA105K015LRMC0945 by Kyocera AVX Components
Overview of TAZA105K015LRMC0945 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA105K015LRMC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HB105KCAC\TR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 15V 10% A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$24.0300 / $35.6100 | Buy Now |
Part Details for TAZA105K015LRMC0945
TAZA105K015LRMC0945 CAD Models
TAZA105K015LRMC0945 Part Data Attributes
|
TAZA105K015LRMC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105K015LRMC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105K015LRMC0945
This table gives cross-reference parts and alternative options found for TAZA105K015LRMC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105K015LRMC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A105K015AH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105K015LRMC0945 vs T429A105K015AH42507280 |
T497A105K015BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105K015LRMC0945 vs T497A105K015BT63107610 |
TAZA105K015LKMC0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K015LRMC0945 vs TAZA105K015LKMC0845 |
T497A105K015AH64157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K015LRMC0945 vs T497A105K015AH64157280 |
TAZA105K015CGST0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K015LRMC0945 vs TAZA105K015CGST0H23 |
TAZA105K015LLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K015LRMC0945 vs TAZA105K015LLLZ0000 |
TAZA105K015LRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K015LRMC0945 vs TAZA105K015LRLZ0824 |
TAZA105K015LKLB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K015LRMC0945 vs TAZA105K015LKLB0900 |
T419A105K015TK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K015LRMC0945 vs T419A105K015TK4252 |
T419A105K015SK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105K015LRMC0945 vs T419A105K015SK4251WAFL |