Part Details for TAZA105K010CRSB0024 by Kyocera AVX Components
Overview of TAZA105K010CRSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA105K010CRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5768
|
Newark | Capacitor,1Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZA105K010CRSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4900 / $8.8100 | Buy Now |
DISTI #
478-TAZA105K010CRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9364 | Buy Now |
DISTI #
581-TAZA105K10CRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1UF 10V 10% A RoHS: Not Compliant | 0 |
|
$7.9400 | Order Now |
DISTI #
TAZA105K010CRSB0024
|
TTI | Tantalum Capacitors - Solid SMD 1UF 10V 10% A Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.5800 / $10.9900 | Buy Now |
Part Details for TAZA105K010CRSB0024
TAZA105K010CRSB0024 CAD Models
TAZA105K010CRSB0024 Part Data Attributes
|
TAZA105K010CRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105K010CRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105K010CRSB0024
This table gives cross-reference parts and alternative options found for TAZA105K010CRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105K010CRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010LLSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010LLSD0924 |
TAZA105K010LWMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010LWMD0923 |
TAZA105K010LWLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010LWLD0724 |
TAZA105K010LRSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010LRSDT845 |
T409A105K010MB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K010CRSB0024 vs T409A105K010MB42517005 |
T409A105K010TCTLVLWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105K010CRSB0024 vs T409A105K010TCTLVLWAFL |
T429A105K010TBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | TAZA105K010CRSB0024 vs T429A105K010TBTLVL7280 |
T429A105K010DK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K010CRSB0024 vs T429A105K010DK42517005 |
TAZA105K010CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010CDST0H24 |
TAZA105K010CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CRSB0024 vs TAZA105K010CESC0824 |