There are no models available for this part yet.
Overview of TAZA105K010CLSZ0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAZA105K010CLSZ0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J5763
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZA105K010CLSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 / $4.1900 | Buy Now | |
DISTI #
478-TAZA105K010CLSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 160 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5872 | Buy Now | |
DISTI #
581-TAZA105K10CLSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.1200 / $6.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 160 Lead time: 22 Weeks | 0 |
|
$3.8100 | Buy Now |
CAD Models for TAZA105K010CLSZ0900 by Kyocera AVX Components
Part Data Attributes for TAZA105K010CLSZ0900 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Ripple Current
|
30 mA
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZA105K010CLSZ0900
This table gives cross-reference parts and alternative options found for TAZA105K010CLSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105K010CLSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010LLSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010LLSD0924 |
TAZA105K010LWMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010LWMD0923 |
TAZA105K010LWLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010LWLD0724 |
TAZA105K010LRSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010LRSDT845 |
T409A105K010MB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K010CLSZ0900 vs T409A105K010MB42517005 |
T409A105K010TCTLVLWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105K010CLSZ0900 vs T409A105K010TCTLVLWAFL |
T429A105K010TBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | TAZA105K010CLSZ0900 vs T429A105K010TBTLVL7280 |
T429A105K010DK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K010CLSZ0900 vs T429A105K010DK42517005 |
TAZA105K010CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010CDST0H24 |
TAZA105K010CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CLSZ0900 vs TAZA105K010CESC0824 |