Part Details for TAZA104K050CBSB0023 by Kyocera AVX Components
Overview of TAZA104K050CBSB0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA104K050CBSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5729
|
Newark | Capacitor,0.1Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZA104K050CBSB0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $12.3800 | Buy Now |
DISTI #
478-TAZA104K050CBSB0023-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9404 | Buy Now |
DISTI #
TAZA104K050CBSB002
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 0.10?F, ?10%, 50Vdc, Weibull B, Bulk - Custom Tape W/Leader (Alt: TAZA104K050CBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.9438 / $9.6530 | Buy Now |
DISTI #
581-TAZA104K50CBSB23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$9.9900 | Order Now |
Part Details for TAZA104K050CBSB0023
TAZA104K050CBSB0023 CAD Models
TAZA104K050CBSB0023 Part Data Attributes
|
TAZA104K050CBSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA104K050CBSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA104K050CBSB0023
This table gives cross-reference parts and alternative options found for TAZA104K050CBSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA104K050CBSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409A104K050CH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104K050CBSB0023 vs T409A104K050CH42507640 |
T429A104K050DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | KEMET Corporation | TAZA104K050CBSB0023 vs T429A104K050DCTLVL7005 |
T429A104K050AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005 | KEMET Corporation | TAZA104K050CBSB0023 vs T429A104K050AC42527005 |
T409A104K050PK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005 | KEMET Corporation | TAZA104K050CBSB0023 vs T409A104K050PK42527280 |
TAZA104K050CCSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CCSC0945 |
TAZA104K050CDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CDSD0H00 |
TAZA104K050CESD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CESD0700 |
TAZA104K050CFSB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CFSB0745 |
TAZA104K050CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CGLB9900 |
TAZA104K050CWSDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104K050CBSB0023 vs TAZA104K050CWSDT724 |