Part Details for TAZA104J050CBLB0000 by Kyocera AVX Components
Overview of TAZA104J050CBLB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA104J050CBLB0000
TAZA104J050CBLB0000 CAD Models
TAZA104J050CBLB0000 Part Data Attributes
|
TAZA104J050CBLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA104J050CBLB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA104J050CBLB0000
This table gives cross-reference parts and alternative options found for TAZA104J050CBLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA104J050CBLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104J050CLMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050CLMZ0900 |
TAZA104J050LRLT0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LRLT0045 |
TAZA104J050LKLD0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LKLD0723 |
TAZA104J050LFMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LFMB0000 |
TAZA104J050LEMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LEMZ0823 |
TAZA104J050LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LELZ0800 |
TAZA104J050LELB9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LELB9H45 |
TAZA104J050LDLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LDLZ0724 |
TAZA104J050LCSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LCSC0723 |
TAZA104J050LCLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104J050CBLB0000 vs TAZA104J050LCLC9945 |