Part Details for TAWD476M010R0500 by Kyocera AVX Components
Overview of TAWD476M010R0500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAWD476M010R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAWD476M010R0500
|
Avnet Americas | Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R - Tape and Reel (Alt: TAWD476M010R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
70001341
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 20%, Vol-Rtg 10 VDC, ESR 500 mOhms | AVX TAWD476M010R0500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 400 |
|
$0.9750 / $3.0000 | Buy Now | |
|
Quest Components | 280 |
|
$1.5680 / $3.3600 | Buy Now |
Part Details for TAWD476M010R0500
TAWD476M010R0500 CAD Models
TAWD476M010R0500 Part Data Attributes
|
TAWD476M010R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAWD476M010R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Manufacturer Series | TAW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 493 mA | |
Series | TAW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAWD476M010R0500
This table gives cross-reference parts and alternative options found for TAWD476M010R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAWD476M010R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWD476M010CLDB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBWD476M010CLDB0023 |
TBJD476M010CGSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBJD476M010CGSB0024 |
TBJD476M010CGSZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBJD476M010CGSZ0923 |
TBWD476M010LESZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBWD476M010LESZ0800 |
TBJD476M010LRSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TAWD476M010R0500 vs TBJD476M010LRSB0000 |
TBWD476M010CRSB0945 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAWD476M010R0500 vs TBWD476M010CRSB0945 |
TBJD476M010RGLB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBJD476M010RGLB0945 |
TBWD476M010LDDZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBWD476M010LDDZ0945 |
TBWD476M010CSLC0045 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | TAWD476M010R0500 vs TBWD476M010CSLC0045 |
TBWD476M010LFLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | TAWD476M010R0500 vs TBWD476M010LFLB0H00 |