Part Details for TATO85V2500/5A by FRER
Overview of TATO85V2500/5A by FRER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TATO85V2500/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TATO85V2500/5A
|
TME | Transformer: current, Iin: 2.5kA, Iout: 5A, M4 screw, 50÷60Hz Min Qty: 1 | 0 |
|
$124.2700 / $138.8900 | RFQ |