Part Details for TAT7464 by TriQuint Semiconductor
Overview of TAT7464 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAT7464
TAT7464 CAD Models
TAT7464 Part Data Attributes
|
TAT7464
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TAT7464
TriQuint Semiconductor
Wide Band Low Power Amplifier, 50MHz Min, 2600MHz Max, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |