Part Details for TAT7460 by TriQuint Semiconductor
Overview of TAT7460 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TAT7460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 75 OHM CATV 16.5dB Gain 50-2600MHz Amplifier Wide Band Medium Power Amplifier, 50MHz Min, 2600MHz Max RoHS: Not Compliant | Europe - 270 |
|
RFQ |
Part Details for TAT7460
TAT7460 CAD Models
TAT7460 Part Data Attributes:
|
TAT7460
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TAT7460
TriQuint Semiconductor
Wide Band Low Power Amplifier, 50MHz Min, 2600MHz Max, ROHS COMPLIANT, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |