-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-W 2.1-MHz Digital Input 4-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47197-ND
|
DigiKey | IC AMP CLASS D QUAD 150W 56HSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1053 In Stock |
|
$9.0794 / $14.3400 | Buy Now |
DISTI #
595-TAS6424QDKQQ1
|
Mouser Electronics | Audio Amplifiers RoHS: Compliant | 2017 |
|
$9.8900 / $14.3200 | Buy Now |
|
Win Source Electronics | IC AMP CLASS D QUAD 150W 56HSSOP | 10780 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS6424QDKQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS6424QDKQQ1
Texas Instruments
75-W 2.1-MHz Digital Input 4-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-56 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 150 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.34 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for TAS6424QDKQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS6424QDKQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS6424LQDKQQ1 | 27-W, 2-MHz Digital Input 4-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | Texas Instruments | TAS6424QDKQQ1 vs TAS6424LQDKQQ1 |