-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51628-1-ND
|
DigiKey | IC AMP CLASS D STEREO 38W 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2741 In Stock |
|
$1.0504 / $4.2400 | Buy Now |
DISTI #
595-TAS5825MRHBR
|
Mouser Electronics | Audio Amplifiers 38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85 RoHS: Compliant | 26047 |
|
$1.2600 / $2.7900 | Buy Now |
DISTI #
J56:1989_13232201
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo 65W Class-D 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$1.8640 | Buy Now |
DISTI #
V72:2272_22716657
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo 65W Class-D 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1410 |
|
$2.0310 / $2.0500 | Buy Now |
DISTI #
64552012
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo 65W Class-D 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2231 | Americas - 1410 |
|
$2.0310 / $2.0500 | Buy Now |
|
Quest Components | VOLUME CONTROL CIRCUIT, 2 CHANNEL(S), PQCC32 | 61 |
|
$2.2500 / $4.5000 | Buy Now |
|
Ameya Holding Limited | 27837 |
|
RFQ | ||
|
Chip1Cloud | IC AMP CLASS D STEREO 38W 32VQFN | 3800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5825MRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5825MRHBR
Texas Instruments
38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-01-05 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | |
Channel Separation | 100 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 111 dB | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 38 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TAS5825MRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5825MRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5825MRHBT | 38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85 | Texas Instruments | TAS5825MRHBR vs TAS5825MRHBT |