-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 25-W, 2-ch, 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5760MTDAPRQ1-ND
|
DigiKey | IC AMP D MON/STER 55.2W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
780 In Stock |
|
$3.5300 | Buy Now |
DISTI #
296-TAS5760MTDAPRQ1CT-ND
|
DigiKey | IC AMP D MON/STER 55.2W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2817 / $6.5400 | Buy Now |
DISTI #
595-TAS5760MTDAPRQ1
|
Mouser Electronics | Audio Amplifiers Automotive, 25-W, 2-ch, 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105 RoHS: Compliant | 1668 |
|
$3.2700 / $6.5300 | Buy Now |
|
Rochester Electronics | TAS5760M-Q1 TAS5760M-Q1 2x25-W Digital Input Closed-Loop Automotive Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$3.0300 / $3.5600 | Buy Now |
|
Ameya Holding Limited | 8618 |
|
RFQ | ||
|
Chip1Cloud | IC AMP D MON/STER 55.2W 32HTSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP | 7710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5760MTDAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5760MTDAPRQ1
Texas Instruments
Automotive, 25-W, 2-ch, 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5760MTDAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5760MTDAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6133A2RTJT | 138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85 | Texas Instruments | TAS5760MTDAPRQ1 vs TPA6133A2RTJT |
TAS6422EQDKQRQ1 | Automotive 75-W, 2-MHz, 2-channel, 4.5-V to 26.4-V digital input Class-D audio amplifier 56-HSSOP -40 to 125 | Texas Instruments | TAS5760MTDAPRQ1 vs TAS6422EQDKQRQ1 |
TPA6133A2RTJR | 138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85 | Texas Instruments | TAS5760MTDAPRQ1 vs TPA6133A2RTJR |
TAS6422QDKQQ1 | 75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | Texas Instruments | TAS5760MTDAPRQ1 vs TAS6422QDKQQ1 |
PTAS6422EQDKQRQ1 | Automotive 75-W, 2-MHz, 2-channel, 4.5-V to 26.4-V digital input Class-D audio amplifier 56-HSSOP -40 to 125 | Texas Instruments | TAS5760MTDAPRQ1 vs PTAS6422EQDKQRQ1 |
AN12979A | Audio Amplifier, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, PLASTIC, ULGA-20 | Panasonic Electronic Components | TAS5760MTDAPRQ1 vs AN12979A |