-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-W stereo, 24-W mono, 4.5- to 26.4-V supply, digital input open loop Class-D audio amplifier w/ HP 48-HTSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5729MDDCA-ND
|
DigiKey | IC AMP CLSS D MONO/STER 48HTSSOP Min Qty: 105 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24338 In Stock |
|
$2.8600 | Buy Now |
DISTI #
296-36395-5-ND
|
DigiKey | IC AMP CLSS D MONO/STER 48HTSSOP Min Qty: 105 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6996 | Buy Now |
DISTI #
595-TAS5729MDDCA
|
Mouser Electronics | Audio Amplifiers 12W Stereo Class-D Audio Amp RoHS: Compliant | 187 |
|
$2.6500 / $5.2900 | Buy Now |
|
Rochester Electronics | TAS5729MD 12-W Stereo Class-D Audio Amp w/ Integrated HP Amplifier and Audio Processing RoHS: Compliant Status: Active Min Qty: 1 | 24338 |
|
$2.4500 / $2.8900 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO DGTL 12W 48HTSSOP | 2630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5729MDDCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5729MDDCA
Texas Instruments
12-W stereo, 24-W mono, 4.5- to 26.4-V supply, digital input open loop Class-D audio amplifier w/ HP 48-HTSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5729MDDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5729MDDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5729MDDCAR | 12-W stereo, 24-W mono, 4.5- to 26.4-V supply, digital input open loop Class-D audio amplifier w/ HP 48-HTSSOP 0 to 85 | Texas Instruments | TAS5729MDDCA vs TAS5729MDDCAR |