-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-W stereo, 8- to 26.4-V, digital input, open loop Class-D audio amplifier w/ 2.1 support & HP 48-HTSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5721DCA-ND
|
DigiKey | IC AMP CLASS D STER 10W 48HTSSOP Min Qty: 88 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13800 In Stock |
|
$3.4400 | Buy Now |
DISTI #
TAS5721DCA-ND
|
DigiKey | IC AMP CLASS D STER 10W 48HTSSOP Min Qty: 88 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4489 | Buy Now |
DISTI #
595-TAS5721DCA
|
Mouser Electronics | Audio Amplifiers 15W Stereo Class-D Audio Amp RoHS: Compliant | 0 |
|
$4.1700 / $4.4400 | Order Now |
|
Rochester Electronics | TAS5721 15-W Stereo (2.1) Class-D Audio Amp w/ Integrated HP Amplifier Audio Processing RoHS: Compliant Status: Active Min Qty: 1 | 13800 |
|
$2.9500 / $3.4700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO DGTL 15W 48HTSSOP | 10590 |
|
RFQ | |
|
Chip1Cloud | Digital Audio Power Amplifier with EQ, DRC, 2.1 Support, and Headphone/Line Driver | IC AMP AUDIO DGTL 15W 48HTSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5721DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5721DCA
Texas Instruments
10-W stereo, 8- to 26.4-V, digital input, open loop Class-D audio amplifier w/ 2.1 support & HP 48-HTSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 106 dB | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5721DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5721DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5721DCAR | 10-W stereo, 8- to 26.4-V, digital input, open loop Class-D audio amplifier w/ 2.1 support & HP 48-HTSSOP 0 to 85 | Texas Instruments | TAS5721DCA vs TAS5721DCAR |