-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 25-W, 1-ch , 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5720ATDAPQ1-296-ND
|
DigiKey | TAS5720A-Q1 TAS5720A-Q1 1X25-W D Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
761 In Stock |
|
$3.6500 | Buy Now |
DISTI #
TAS5720ATDAPQ1-ND
|
DigiKey | IC AMP CLASS D MONO 20W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
595-TAS5720ATDAPQ1
|
Mouser Electronics | Audio Amplifiers Automotive, 25-W, 1-ch , 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105 RoHS: Compliant | 1747 |
|
$3.4600 / $6.1200 | Buy Now |
|
Rochester Electronics | TAS5720A-Q1 TAS5720A-Q1 1x25-W Digital Input Closed-Loop Automotive Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 761 |
|
$3.1400 / $3.6900 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5720ATDAPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5720ATDAPQ1
Texas Instruments
Automotive, 25-W, 1-ch , 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5720ATDAPQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5720ATDAPQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5720ATDAPRQ1 | Automotive, 25-W, 1-ch , 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105 | Texas Instruments | TAS5720ATDAPQ1 vs TAS5720ATDAPRQ1 |