Part Details for TAS5709AGPHP by Texas Instruments
Overview of TAS5709AGPHP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5709AGPHP | Texas Instruments | 20-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85 | |
TAS5709AGPHPR | Texas Instruments | 20-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85 |
Price & Stock for TAS5709AGPHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS5709AGPHP-ND
|
DigiKey | 20-W STEREO, 8- TO 24-V SUPPLY, Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for TAS5709AGPHP
TAS5709AGPHP CAD Models
TAS5709AGPHP Part Data Attributes
|
TAS5709AGPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5709AGPHP
Texas Instruments
20-W stereo, 8- to 24-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 48-HTQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 106 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 83 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TAS5709AGPHP
This table gives cross-reference parts and alternative options found for TAS5709AGPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5709AGPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5704PAPR | 20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & H/W control 64-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5704PAPR |
TAS5710PHP | 20-W stereo, 10- to 26-V, digital input, closed loop Class-D audio amplifier w/ EQ & 2-band DRC 48-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5710PHP |
TAS5707PHPR | 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 | Texas Instruments | TAS5709AGPHP vs TAS5707PHPR |
TAS5707APHPR | 20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0 | Texas Instruments | TAS5709AGPHP vs TAS5707APHPR |
TAS5707PHP | 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 | Texas Instruments | TAS5709AGPHP vs TAS5707PHP |
TAS5711PHP | 20-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier w/ EQ, DRC, 2.1 support 48-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5711PHP |
TAS5709PHP | 20-W stereo, 8- to 24-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 48-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5709PHP |
TAS5706APAPG4 | 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5706APAPG4 |
TAS5705PAP | 20-W stereo, 8- to 23-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 64-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5705PAP |
TAS5706APAPRG4 | 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 | Texas Instruments | TAS5709AGPHP vs TAS5706APAPRG4 |