Consumer Circuits
TAS5707PHPR
Texas Instruments
Description: 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0

Overview of TAS5707PHPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5707PHPR Texas Instruments 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0

Price & Stock for TAS5707PHPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-23921-1-ND
DigiKey IC AMP CLSS D STER 20.6W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 64
In Stock
  • 1 $7.1400
  • 10 $5.3120
  • 25 $4.8548
  • 100 $4.3522
  • 250 $4.1125
  • 500 $3.9680
  • 1,000 $3.3763
$3.3763 / $7.1400 Buy Now
DISTI # 595-TAS5707PHPR
Mouser Electronics Audio Amplifiers 20W Stereo I2S Audio Power Amp RoHS: Compliant 520
  • 1 $6.4800
  • 10 $5.8600
  • 25 $5.5900
  • 100 $4.8500
  • 250 $4.6300
  • 500 $4.2200
  • 1,000 $3.3700
$3.3700 / $6.4800 Buy Now
DISTI # V72:2272_07367301
Arrow Electronics Audio Amp Speaker 2-CH Stereo 20.6W Class-AB 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1701 Container: Cut Strips Americas - 598
  • 0 $0.5684
  • 1 $0.1241
  • 10 $0.1222
  • 25 $0.1202
  • 100 $0.1183
  • 250 $0.1163
  • 500 $0.1144
$0.1144 / $0.5684 Buy Now
DISTI # 29727477
Verical Audio Amp Speaker 2-CH Stereo 20.6W Class-AB 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1701 Americas - 598
  • 11 $0.1222
  • 25 $0.1202
  • 100 $0.1183
  • 250 $0.1163
  • 500 $0.1144
$0.1144 / $0.1222 Buy Now
Bristol Electronics   3533
RFQ
Quest Components   2826
  • 1 $8.4960
  • 192 $4.6728
  • 429 $4.2480
$4.2480 / $8.4960 Buy Now
Rochester Electronics TAS5707 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 47
  • 1 $5.2500
  • 25 $5.1500
  • 100 $4.9400
  • 500 $4.7300
  • 1,000 $4.4600
$4.4600 / $5.2500 Buy Now
DISTI # C1S746202508392
Chip1Stop Audio Amp Speaker 2-CH Stereo 20.6W Class-AB 48-Pin HTQFP EP T/R RoHS: Compliant pbFree: Yes 598
  • 1 $0.9050
  • 10 $0.6870
  • 25 $0.5710
$0.5710 / $0.9050 Buy Now
CHIPMALL.COM LIMITED IC AMP CLSS D STER 20.6W 48HTQFP 720
  • 1 $1.5560
  • 10 $1.4308
  • 100 $1.2725
  • 500 $1.2378
  • 1,000 $1.2212
$1.2212 / $1.5560 Buy Now
LCSC Dual Channel 20.6Wx28 HTQFP-48(7x7) Audio Amplifiers ROHS 620
  • 1 $0.6970
  • 10 $0.6409
  • 30 $0.6058
  • 100 $0.5700
  • 500 $0.5545
  • 1,000 $0.5470
$0.5470 / $0.6970 Buy Now
Win Source Electronics IC AMP AUDIO PWR 20.5W D 48TQFP 47000
  • 75 $0.6770
  • 180 $0.5560
  • 280 $0.5390
  • 385 $0.5210
  • 500 $0.5040
  • 665 $0.4520
$0.4520 / $0.6770 Buy Now

CAD Models for TAS5707PHPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5707PHPR by Texas Instruments

TAS5707PHPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 3.3V DIGITAL SUPPLY
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
106 dB
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Power-Nom
20 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
83 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TAS5707PHPR
    Texas Instruments
    20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0
    VS

Alternate Parts for TAS5707PHPR

This table gives cross-reference parts and alternative options found for TAS5707PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5707PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5707PHP 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5707PHPR vs TAS5707PHP
Part Number Description Manufacturer Compare
TAS5704PAPR 20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & H/W control 64-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5704PAPR
TAS5710PHP 20-W stereo, 10- to 26-V, digital input, closed loop Class-D audio amplifier w/ EQ & 2-band DRC 48-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5710PHP
TAS5707APHPR 20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5707PHPR vs TAS5707APHPR
TAS5707PHP 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5707PHPR vs TAS5707PHP
TAS5711PHP 20-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier w/ EQ, DRC, 2.1 support 48-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5711PHP
TAS5709PHP 20-W stereo, 8- to 24-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 48-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5709PHP
TAS5706APAPG4 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5706APAPG4
TAS5705PAP 20-W stereo, 8- to 23-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 64-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5705PAP
TAS5706APAPRG4 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5706APAPRG4
TAS5716PAPR 20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & bass boost 64-HTQFP 0 to 85 Texas Instruments TAS5707PHPR vs TAS5716PAPR

Related Parts for TAS5707PHPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5707PHPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5707PHPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5707PHPR would you like to use for your alert(s)?
  • Please alert me when TAS5707PHPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5707PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5707PHPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5707PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5707PHPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5707PHPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: