-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5707APHP-ND
|
DigiKey | IC AMP CLSS D STER 20.6W 48HTQFP Min Qty: 67 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$4.4800 | Buy Now |
DISTI #
TAS5707APHP-ND
|
DigiKey | IC AMP CLSS D STER 20.6W 48HTQFP Min Qty: 67 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$5.2899 | Buy Now |
DISTI #
595-TAS5707APHP
|
Mouser Electronics | Audio Amplifiers 20W STEREO Dig Audio Pwr AMP A 595-TAS5805MPWP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86029874
|
Verical | Audio Amp Speaker 2-CH Stereo 20.6W Class-AB 48-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1701 | Americas - 2000 |
|
$4.5750 / $5.2750 | Buy Now |
|
Rochester Electronics | TAS5707A 20-W Stereo Digital Audio Power Amplifier with EQ and DRC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2000 |
|
$3.6600 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5707APHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5707APHP
Texas Instruments
20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V DIGITAL SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 106 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 83 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TAS5707APHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5707APHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS5707APHPR | Texas Instruments | Check for Price | 20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0 | TAS5707APHP vs TAS5707APHPR |
The recommended power-up sequence is to first apply the analog power supply (AVDD) and then the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
The TAS5707APHP can be configured for specific audio applications using the I2C interface. The device has several registers that can be programmed to set the audio format, sampling rate, and other parameters. Refer to the datasheet and application notes for more information.
The TAS5707APHP is a 20W per channel audio amplifier, and it can handle a maximum power input of 30W per channel. However, the actual power handling capability depends on the thermal design and heat sinking of the system.
To troubleshoot audio quality issues, check the audio signal integrity, clock frequency, and data format. Also, ensure that the device is properly configured and that the analog and digital power supplies are stable. Use an oscilloscope or audio analyzer to measure the audio signal and identify any distortions or anomalies.
While the TAS5707APHP is optimized for a clock frequency of 12.288 MHz, it can operate with other clock frequencies. However, this may affect the device's performance and audio quality. Consult the datasheet and application notes for more information on clock frequency requirements.