Consumer Circuits
TAS5616DKDR
Texas Instruments
Description: PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70

Overview of TAS5616DKDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Automotive

Price & Stock for TAS5616DKDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TAS5616 PWM input 160W Stereo (300W total) class D amplifier with integrated feedback RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 130
  • 1 $12.1400
  • 25 $11.8900
  • 100 $11.4100
  • 500 $10.9200
  • 1,000 $10.3200
$10.3200 / $12.1400 Buy Now

CAD Models for TAS5616DKDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAS5616DKDR by Texas Instruments

TAS5616DKDR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HSSOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
15.9 mm
Moisture Sensitivity Level
4
Number of Channels
2
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Power-Nom
160 W
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP44,.55
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max (Vsup)
52.5 V
Supply Voltage-Min (Vsup)
25 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. TAS5616DKDR
    Texas Instruments
    PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70
    VS

Alternate Parts for TAS5616DKDR

This table gives cross-reference parts and alternative options found for TAS5616DKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5616DKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5615PHD Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5615PHD
TAS5631BPHDR 300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5631BPHDR
TAS5631PHD PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5631PHD
TAS5616PHD PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5616PHD
TAS5615PHDR Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5615PHDR
TAS5631PHDR PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5631PHDR
TAS5615DKD Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70 Texas Instruments TAS5616DKDR vs TAS5615DKD

Related Parts for TAS5616DKDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5616DKDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5616DKDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5616DKDR would you like to use for your alert(s)?
  • Please alert me when TAS5616DKDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5616DKDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5616DKDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5616DKDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5616DKDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5616DKDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: