Datasheets
TAS5616DKD by: Texas Instruments

PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70

Part Details for TAS5616DKD by Texas Instruments

Overview of TAS5616DKD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Automotive

Price & Stock for TAS5616DKD

Part # Distributor Description Stock Price Buy
Rochester Electronics TAS5616 PWM input 160W Stereo (300W total) class D amplifier with integrated feedback RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 1624
  • 1 $13.7200
  • 25 $13.4500
  • 100 $12.9000
  • 500 $12.3500
  • 1,000 $11.6600
$11.6600 / $13.7200 Buy Now

Part Details for TAS5616DKD

TAS5616DKD CAD Models

TAS5616DKD Part Data Attributes

TAS5616DKD Texas Instruments
Buy Now Datasheet
Compare Parts:
TAS5616DKD Texas Instruments PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description HSSOP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G44
JESD-609 Code e4
Length 15.9 mm
Moisture Sensitivity Level 4
Number of Channels 2
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Power-Nom 160 W
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP44,.55
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max (Vsup) 52.5 V
Supply Voltage-Min (Vsup) 25 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11 mm

Alternate Parts for TAS5616DKD

This table gives cross-reference parts and alternative options found for TAS5616DKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5616DKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAS5616DKDR PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70 Texas Instruments TAS5616DKD vs TAS5616DKDR
Part Number Description Manufacturer Compare
TAS5615PHD Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5615PHD
TAS5616DKDR PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70 Texas Instruments TAS5616DKD vs TAS5616DKDR
TAS5631BPHDR 300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5631BPHDR
TAS5631PHD PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5631PHD
TAS5616PHD PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5616PHD
TAS5615PHDR Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5615PHDR
TAS5631PHDR PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 Texas Instruments TAS5616DKD vs TAS5631PHDR
TAS5615DKD Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70 Texas Instruments TAS5616DKD vs TAS5615DKD

TAS5616DKD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5616DKD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5616DKD by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5616DKD would you like to use for your alert(s)?
  • Please alert me when TAS5616DKD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5616DKD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5616DKD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5616DKD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5616DKD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5616DKD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: