-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5508BPAGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5508BPAGRG4
Texas Instruments
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TAS5508BPAGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5508BPAGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5518PAGRG4 | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5518PAGRG4 |
TAS5508BPAGG4 | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5508BPAGG4 |
TAS5518PAGR | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5518PAGR |
TAS5508BPAG | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5508BPAG |
TAS5508CPAG | 8-Channel PWM processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5508CPAG |
TAS5518PAG | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508BPAGRG4 vs TAS5518PAG |