Part Details for TAS5508APAG by Texas Instruments
Overview of TAS5508APAG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5508APAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2030 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for TAS5508APAG
TAS5508APAG CAD Models
TAS5508APAG Part Data Attributes:
|
TAS5508APAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5508APAG
Texas Instruments
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TAS5508APAG
This table gives cross-reference parts and alternative options found for TAS5508APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5508APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5508PAGG4 | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508APAG vs TAS5508PAGG4 |
TAS5508PAG | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508APAG vs TAS5508PAG |
TAS5508PAGRG4 | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508APAG vs TAS5508PAGRG4 |
TAS5508APAGR | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 | Texas Instruments | TAS5508APAG vs TAS5508APAGR |
TAS5508APAGRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | TAS5508APAG vs TAS5508APAGRG4 |