-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 28-W, 4-ch, 6- to 24-V analog SE input Class-D audio amplifier w/ I<sup>2</sup>C diag & load dump 64-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5414BTPHDRQ1 | Texas Instruments | 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5414BTPHDRQ1-ND
|
DigiKey | IC AMP CLASS D QUAD 150W 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
114192 In Stock |
|
$12.8600 | Buy Now |
DISTI #
296-36731-1-ND
|
DigiKey | IC AMP CLASS D QUAD 150W 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8663 / $18.9600 | Buy Now |
DISTI #
595-TAS5414BTPHDRQ1
|
Mouser Electronics | Audio Amplifiers 4-Channel Auto Dig A mp A 595-TAS5414BTPHDQ1 RoHS: Compliant | 455 |
|
$14.3400 / $23.6500 | Buy Now |
|
Quest Components | 72 |
|
$5.5685 / $9.0300 | Buy Now | |
|
Rochester Electronics | TAS5414B-Q1 4-Channel Automotive Digital Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 114192 |
|
$10.5100 / $12.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5414BTPHDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5414BTPHDRQ1
Texas Instruments
Automotive, 28-W, 4-ch, 6- to 24-V analog SE input Class-D audio amplifier w/ I<sup>2</sup>C diag & load dump 64-HTQFP -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 21.6 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |