-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125-W stereo, 240-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TAS5152 125-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Obsolete Min Qty: 1 | 2232 |
|
$9.6300 / $11.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5152DKD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5152DKD
Texas Instruments
125-W stereo, 240-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HSSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 0V TO 37V SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 240 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TAS5152DKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5152DKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5611DKD | 125W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO44, PLASTIC, HSSOP-44 | Texas Instruments | TAS5152DKD vs TAS5611DKD |
TAS5611PHD | 125W Stereo / 250W Mono PurePath™ HD Analog-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5152DKD vs TAS5611PHD |
TAS5622ADDV | 125-W stereo, 250-W mono, 12- to 34-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP -40 to 125 | Texas Instruments | TAS5152DKD vs TAS5622ADDV |
TAS5611APHDR | 125-W stereo, 250-W mono, 16- to 34.1-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70 | Texas Instruments | TAS5152DKD vs TAS5611APHDR |
TAS5622ADDVR | 125-W stereo, 250-W mono, 12- to 34-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP -40 to 125 | Texas Instruments | TAS5152DKD vs TAS5622ADDVR |
TAS5612PHDR | 125W Stereo / 250W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5152DKD vs TAS5612PHDR |
TAS5611PHDR | 125W Stereo / 250W Mono PurePath™ HD Analog-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5152DKD vs TAS5611PHDR |
TAS5612APHDR | 125-W stereo, 250-W mono, 16- to 34.1-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70 | Texas Instruments | TAS5152DKD vs TAS5612APHDR |
TAS5612LADDVR | 125-W stereo, 250-W mono, 12- to 34-V supply, PWM input class-D audio amplifier 44-HTSSOP 0 to 125 | Texas Instruments | TAS5152DKD vs TAS5612LADDVR |