Part Details for TAS5122DCAR by Texas Instruments
Overview of TAS5122DCAR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5122DCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5122DCAR-ND
|
DigiKey | IC AMP CLASS D STER 37W 56HTSSOP Min Qty: 40 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$7.5600 | Buy Now |
DISTI #
TAS5122DCAR-ND
|
DigiKey | IC AMP CLASS D STER 37W 56HTSSOP Min Qty: 40 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7665 | Buy Now |
DISTI #
595-TAS5122DCAR
|
Mouser Electronics | Audio Amplifiers TAS5122: Digital Amp Power Stage RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
|
Rochester Electronics | TAS5122 50-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$6.4900 / $7.6300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 37W D 56TSSOP | 7948 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP | 1070 |
|
RFQ |
Part Details for TAS5122DCAR
TAS5122DCAR CAD Models
TAS5122DCAR Part Data Attributes:
|
TAS5122DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5122DCAR
Texas Instruments
50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 16V TO 25.5V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |