Part Details for TAS5111DADR by Texas Instruments
Overview of TAS5111DADR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5111DADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86030456
|
Verical | Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1201 | Americas - 49974 |
|
$5.7000 / $6.5750 | Buy Now |
DISTI #
86042866
|
Verical | Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$5.7000 / $6.5750 | Buy Now |
DISTI #
86043348
|
Verical | Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$5.7000 / $6.5750 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 93W, 2 Channel(s), 1 Func, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63974 |
|
$4.5600 / $5.3700 | Buy Now |
Part Details for TAS5111DADR
TAS5111DADR CAD Models
TAS5111DADR Part Data Attributes
|
TAS5111DADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5111DADR
Texas Instruments
Digital Amplifier Power Stage 32-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 16V TO 30.5V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 93 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.2 mm |
Alternate Parts for TAS5111DADR
This table gives cross-reference parts and alternative options found for TAS5111DADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5111DADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS5111DADG4 | Texas Instruments | Check for Price | Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | TAS5111DADR vs TAS5111DADG4 |
TAS5112DFDR | Texas Instruments | Check for Price | Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 | TAS5111DADR vs TAS5112DFDR |
TAS5112DFDRG4 | Texas Instruments | Check for Price | Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 | TAS5111DADR vs TAS5112DFDRG4 |
TAS5112ADFD | Texas Instruments | $6.9010 | 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 | TAS5111DADR vs TAS5112ADFD |
TAS5112ADCARG4 | Texas Instruments | Check for Price | IC 62 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56, Audio/Video Amplifier | TAS5111DADR vs TAS5112ADCARG4 |