Part Details for TAS5101DAP by Texas Instruments
Overview of TAS5101DAP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for TAS5101DAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 765 |
|
$12.0900 / $14.2200 | Buy Now |
Part Details for TAS5101DAP
TAS5101DAP CAD Models
TAS5101DAP Part Data Attributes:
|
TAS5101DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5101DAP
Texas Instruments
15-W Stereo Digital Amplifier Power Stage 32-HTSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | POWERPAD, PLASTIC, MO-153, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G32 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TAS5101DAP
This table gives cross-reference parts and alternative options found for TAS5101DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5101DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5101IDAP | 15W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, POWERPAD, PLASTIC, MO-153, HTSSOP-32 | Texas Instruments | TAS5101DAP vs TAS5101IDAP |
TAS5101IDAPRG4 | 15W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, POWERPAD, PLASTIC, MO-153, HTSSOP-32 | Texas Instruments | TAS5101DAP vs TAS5101IDAPRG4 |
TAS5101DAPR | 15-W Stereo Digital Amplifier Power Stage 32-HTSSOP | Texas Instruments | TAS5101DAP vs TAS5101DAPR |