Consumer Circuits
TAS5100IDAP
Texas Instruments
Description: 30-W Digital Amplifier Power Stage 32-HTSSOP -40 to 85

Overview of TAS5100IDAP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TAS5100IDAP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAS5100IDAP by Texas Instruments

TAS5100IDAP
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT ALSO REQUIRES 0 TO 27V SUPPLY FOR H-BRIDGE
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G32
Length
11 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
30 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
6.2 mm
Want to compare parts?
  1. TAS5100IDAP
    Texas Instruments
    30-W Digital Amplifier Power Stage 32-HTSSOP -40 to 85
    VS

Alternate Parts for TAS5100IDAP

This table gives cross-reference parts and alternative options found for TAS5100IDAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5100IDAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5100AIDAPRG4 30-W Digital Amplifier Power Stage 32-HTSSOP -40 to 85 Texas Instruments TAS5100IDAP vs TAS5100AIDAPRG4
Part Number Description Manufacturer Compare
TAS5110ADADR 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110ADADR
TAS5110DAPRG4 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110DAPRG4
TAS5100AIDAPRG4 30-W Digital Amplifier Power Stage 32-HTSSOP -40 to 85 Texas Instruments TAS5100IDAP vs TAS5100AIDAPRG4
TAS5110IDADR IC 50 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32, Audio/Video Amplifier Texas Instruments TAS5100IDAP vs TAS5110IDADR
TAS5110IDAD 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110IDAD
TAS5110DADG4 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110DADG4
TAS5110ADADRG4 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110ADADRG4
TAS5110ADAD 50-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5100IDAP vs TAS5110ADAD
TAS5110DADRG4 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110DADRG4
TAS5110ADAP 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, POWERPAD, PLASTIC, HTSSOP-32 Texas Instruments TAS5100IDAP vs TAS5110ADAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5100IDAP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5100IDAP by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5100IDAP would you like to use for your alert(s)?
  • Please alert me when TAS5100IDAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5100IDAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5100IDAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5100IDAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5100IDAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5100IDAP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: