-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5086DBT-ND
|
DigiKey | IC MODULATOR 38TSSOP Min Qty: 74 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28424 In Stock |
|
$4.0800 | Buy Now |
DISTI #
296-17808-5-ND
|
DigiKey | IC MODULATOR 38TSSOP Min Qty: 74 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9644 | Buy Now |
DISTI #
595-TAS5086DBT
|
Mouser Electronics | Audio DSPs 6 Ch Digital Audio P WM Processor A 595-TAS5086DBTR RoHS: Compliant | 0 |
|
$4.6000 / $9.7800 | Order Now |
|
Rochester Electronics | TAS5086 6 Channel Digital Audio PWM Processor RoHS: Compliant Status: Active Min Qty: 1 | 28424 |
|
$3.3300 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5086DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5086DBT
Texas Instruments
6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |